+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6320-0000-0000

Counter: electronical; progressive; working time; LCD; -20÷60°C

Manufacturer: TRUMETER

Manufacturer part number:
6320-0000-0000
TME Symbol:
6320-0000-0000

Specification

Manufacturer
TRUMETER
Type of counter
electronical
Kind of counter
progressive
Type of counted signal
working time
Kind of display used
LCD
Counting range
9999999,9h
Body dimensions
27.9x50.8x54mm
Operating temperature
-20...60°C
Display height 1
8mm
Mounting hole dimensions
24.7x47.6mm
Resetting method
electrical
Kind of input 1
contact
IP rating
IP66
Mounting
on panel
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hour Counters TRUMETER,
*
6320-0000-0000
0 in TME stock
Net price for quantities from 1 pcs - 39.84 USDGross price for quantities from 1 pcs - 39.84 USD
Net price for quantities from 10 pcs - 35.56 USDGross price for quantities from 10 pcs - 35.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.