+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

637H-5

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 15A/250VAC; 5A/24VDC


Manufacturer: APEM

Manufacturer part number:
637H-5
TME Symbol:
637H/5

Specification

Manufacturer
APEM
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
5A / 24V DC
Leads
screw terminals
Manufacturer series
600H
Operating temperature
-20...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
40mm
Max. contact resistance:
10mΩ
Body dimensions
29.5x14x15mm
Electrical life
10000 cycles
Contact plating
silver nickel alloy
Min. insulation resistance
1GΩ
Related items
U2197
Panel thickness
max. 4.5mm
Mounting
on panel
Gross weight28.42 g
Certificates
See other products in this category: Toggle Switches APEM,
See other products from this series.:
*
637H-5
362 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 5 pcs - 9.25 USDGross price for quantities from 5 pcs - 9.25 USD
Net price for quantities from 20 pcs - 8.65 USDGross price for quantities from 20 pcs - 8.65 USD
Net price for quantities from 100 pcs - 8.00 USDGross price for quantities from 100 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs