+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63CNQ080SM

Module: diode; double,common cathode; 80V; If: 30Ax2; PRM3-SM; THT

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
63CNQ080SM
TME Symbol:
63CNQ080SM-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
80V
Load current
30A x2
Case
PRM3-SM
Max. forward impulse current
750A
Electrical mounting
THT
Max. load current
60A
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight7.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
63CNQ080SM
0 in TME stock
Net price for quantities from 1 pcs - 22.10 USDGross price for quantities from 1 pcs - 22.10 USD
Net price for quantities from 3 pcs - 19.61 USDGross price for quantities from 3 pcs - 19.61 USD
Net price for quantities from 10 pcs - 17.61 USDGross price for quantities from 10 pcs - 17.61 USD
Net price for quantities from 24 pcs - 16.41 USDGross price for quantities from 24 pcs - 16.41 USD
Net price for quantities from 48 pcs - 15.30 USDGross price for quantities from 48 pcs - 15.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.