+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63NHG00BWP

Fuse: fuse; industrial; 63A; 500VAC; gG,gL; NH00


Manufacturer: BUSSMANN

Manufacturer part number:
63NHG00BWP
TME Symbol:
63NHG00BWP

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
63A
Rated voltage
500V AC
Fuse characteristics
gG, gL
Fuse size
NH00
Breaking capacity
120kA
Power dissipation
5W
Gross weight186.11 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
63NHG00BWP
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs