+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

640545-1

Contact; male; Miniature Rectangular MR Series; tinned; bulk


Manufacturer: TE Connectivity

Manufacturer part number:
640545-1
TME Symbol:
640545-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire/PCB
Connector
contact
Kind of connector
male
Application - series/manufacturer
Miniature Rectangular MR Series
Contact plating
tinned
Wire cross-section
0.12...0.8mm2
Wire size
26AWG...18AWG
Kind of package
bulk
Electrical mounting
crimped
Mechanical mounting
for cable
Contacts pitch
4.2mm
Gross weight0.15 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
640545-1
10515 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs