+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

641776-1

Accessories: cable hood and fastener; PIN: 4; 1x4; 6.35mm


Manufacturer: TE Connectivity

Manufacturer part number:
641776-1
TME Symbol:
641776-1

Specification

Manufacturer
TE Connectivity
Type of connector accessories
cable hood and fastener
Number of pins
4
Connector pinout layout
1x4
Contacts pitch
6.35mm
Connector variant
without screws
Enclosure material
polyamide
Application - series/manufacturer
Universal MATE-N-LOK
Gross weight3.7 g
See other products in this category: Other connectors TE TE Connectivity,
*
641776-1
0 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.