+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6424

Fan: DC; axial; 24VDC; 172x150x51mm; 405m3/h; 57dBA; ball; 3400rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
6424
TME Symbol:
6424

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
12...28V DC
Fan dimensions
172x150x51mm
Power consumption
18W
Fan efficiency
405m3/h
Noise level
57dBA
Kind of Bearing
ball
Rotational rate/speed
3400rpm
Impeller material
plastic
Enclosure material
aluminium
Leads
connectors
Supply voltage
  • 24V DC
Gross weight763.6 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
6424
3 in TME stock
Net price for quantities from 1 pcs - 111.71 USDGross price for quantities from 1 pcs - 111.71 USD
Net price for quantities from 2 pcs - 110.08 USDGross price for quantities from 2 pcs - 110.08 USD
Net price for quantities from 5 pcs - 106.59 USDGross price for quantities from 5 pcs - 106.59 USD
Net price for quantities from 10 pcs - 104.72 USDGross price for quantities from 10 pcs - 104.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs