+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

643030

Fuse: fuse; automotive; 32VDC


Manufacturer: OPTIFUSE

Manufacturer part number:
643030
TME Symbol:
643030

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Rated voltage
32V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
*
643030
0 in TME stock
Net price for quantities from 1 pcs - 62.50 USDGross price for quantities from 1 pcs - 62.50 USD
Net price for quantities from 5 pcs - 50.00 USDGross price for quantities from 5 pcs - 50.00 USD
Net price for quantities from 10 pcs - 37.51 USDGross price for quantities from 10 pcs - 37.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.