+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

643071-4

Accessories: protection cover; white; PIN: 4; 3.96mm; -55÷105°C


Manufacturer: TE Connectivity

Manufacturer part number:
643071-4
TME Symbol:
643071-4

Specification

Manufacturer
TE Connectivity
Type of connector accessories
protection cover
Colour
white
Number of pins
4
Contacts pitch
3.96mm
Connector variant
feed-through
Operating temperature
-55...105°C
Manufacturer series
MTA-156
Application - series/manufacturer
MTA-156
Material
nylon
Gross weight0.277 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
643071-4
0 in TME stock
Net price for quantities from 750 pcs - 0.36 USDGross price for quantities from 750 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 1500 pcs - 0.34 USDGross price for quantities from 1500 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 750.
Multiplicity: 250.