+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6448

Fan: DC; axial; 48VDC; 172x150x51mm; 410m3/h; 57dBA; ball; 3400rpm

Manufacturer: EBM-PAPST

Manufacturer part number:
6448
TME Symbol:
6448

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
28...60V DC
Fan dimensions
172x150x51mm
Power consumption
17W
Fan efficiency
410m3/h
Noise level
57dBA
Kind of Bearing
ball
Rotational rate/speed
3400rpm
Impeller material
polyamide
Enclosure material
aluminium
Leads
connectors
Leads dimensions
3x0.5mm
Supply voltage
  • 48V DC
Gross weight766.1 g
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
6448
0 in TME stock
Net price for quantities from 1 pcs - 112.08 USDGross price for quantities from 1 pcs - 112.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.