+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6450160-3

Connector: PCB to PCB; socket; female; MULTI-BEAM; PIN: 26(2+24)


Manufacturer: TE Connectivity

Manufacturer part number:
6450160-3
TME Symbol:
6450160-3

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Manufacturer series
MULTI-BEAM
Number of pins
26 (2+24)
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Contacts pitch
2.54mm
Gross weight21.567 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
6450160-3
0 in TME stock
Net price for quantities from 25 pcs - 8.07 USDGross price for quantities from 25 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.