+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

647-10ABEP

Heatsink: extruded; H; TO220; black; L: 25.4mm; W: 41.9mm; H: 25.4mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
647-10ABEP
TME Symbol:
647-10ABEP

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
25.4mm
Width
41.9mm
Height
25.4mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.8°C/W
Base thickness
1.6mm
Manufacturer series
647
Gross weight25.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
647-10ABEP
3 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 250 pcs - 1.58 USDGross price for quantities from 250 pcs - 1.58 USD
Net price for quantities from 300 pcs - 1.55 USDGross price for quantities from 300 pcs - 1.55 USD
Net price for quantities from 600 pcs - 1.51 USDGross price for quantities from 600 pcs - 1.51 USD
Net price for quantities from 1000 pcs - 1.42 USDGross price for quantities from 1000 pcs - 1.42 USD
Net price for quantities from 1200 pcs - 1.41 USDGross price for quantities from 1200 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts