+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

647-175ABPE

Heatsink: extruded; H; TO220; black; L: 41.9mm; W: 44.5mm; H: 25.4mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
647-175ABPE
TME Symbol:
647-175ABPE

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
41.9mm
Width
44.5mm
Height
25.4mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.3°C/W
Base thickness
1.6mm
Manufacturer series
647
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
647-175ABPE
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.22 USD
Net price for quantities from 20 pcs - 2.03 USDGross price for quantities from 20 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 180 pcs - 1.74 USDGross price for quantities from 180 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.