+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

647845-4

Connector: wire-wire; grey; plug; hermaphrodite; PIN: 2; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
647845-4
TME Symbol:
647845-4

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Colour
grey
Connector
plug
Kind of connector
hermaphrodite
Number of pins
2
Electrical mounting
crimped
Mechanical mounting
for cable, for panel mounting
Operating temperature
-20...105°C
Wire size
6AWG
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
647845-4
0 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.11 USDGross price for quantities from 25 pcs - 2.11 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 175 pcs - 1.90 USDGross price for quantities from 175 pcs - 1.90 USD
Net price for quantities from 350 pcs - 1.82 USDGross price for quantities from 350 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.