+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1302011109

Protection cover; IP67; external thread,threaded joint


Manufacturer: MOLEX

Manufacturer part number:
1302011109

Alternative designations: 1302011109

TME Symbol:
65-0085

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
IP rating
IP67
Locking system
external thread, threaded joint
Connectors application
female connectors
Application - series/manufacturer
Mini-Change
Alias
1302011109
Gross weight16.45 g
See other products in this category: 7/8" connectors MOLEX,
*
1302011109
0 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 4 pcs - 12.76 USDGross price for quantities from 4 pcs - 12.76 USD
Net price for quantities from 10 pcs - 12.29 USDGross price for quantities from 10 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.