+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650-0300

Connector: DIN; socket; female; PIN: 3; 180°; soldering; 34V; 2A; 10mΩ

Manufacturer: DELTRON

Manufacturer part number:
650-0300
TME Symbol:
650-0300

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
3
Connector pinout layout
180°
Mechanical mounting
for panel mounting, screw
Electrical mounting
soldering
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Plating material
nickel
Gross weight8.625 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON,
*
650-0300
383 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 25 pcs - 4.16 USDGross price for quantities from 25 pcs - 4.16 USD
Net price for quantities from 50 pcs - 3.90 USDGross price for quantities from 50 pcs - 3.90 USD
Net price for quantities from 100 pcs - 3.64 USDGross price for quantities from 100 pcs - 3.64 USD
Net price for quantities from 200 pcs - 3.40 USDGross price for quantities from 200 pcs - 3.40 USD
Net price for quantities from 300 pcs - 3.29 USDGross price for quantities from 300 pcs - 3.29 USD
Net price for quantities from 500 pcs - 3.18 USDGross price for quantities from 500 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs