+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650-0400

Connector: DIN; socket; female; PIN: 4; 216°; soldering; 34V; 2A; 10mΩ

Manufacturer: DELTRON

Manufacturer part number:
650-0400
TME Symbol:
650-0400

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
4
Connector pinout layout
216°
Mechanical mounting
for panel mounting, screw
Electrical mounting
soldering
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Plating material
nickel
Gross weight8.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON,
*
650-0400
51 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 20 pcs - 3.85 USDGross price for quantities from 20 pcs - 3.85 USD
Net price for quantities from 100 pcs - 3.35 USDGross price for quantities from 100 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs