+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6502FE 0081000

Wire: control cable; 4x22AWG; Insulation: PVC; grey; Core: Cu; 300V


Manufacturer: BELDEN

Manufacturer part number:
6502FE 0081000
TME Symbol:
6502FE.0081000

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
4x22AWG
Wire insulation material
PVC
Insulation colour
grey
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Number of cores
4
Cable external diameter
3.73mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT6 UL 910
Package contents
305m
Core diameter
22AWG
Package contents - ft
1000ft
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Operating temperature
0...75°C
Cable application
  • alarm instalations
  • indoor
Gross weight25.3 g
Certificates
EAN code612825416593
See other products in this category: Fire Performance Cables BELDEN,
*
6502FE 0081000
0 in TME stock
Net price for quantities from 1 m - 2.79 USDGross price for quantities from 1 m - 2.79 USD
Net price for quantities from 50 m - 2.20 USDGross price for quantities from 50 m - 2.20 USD
Net price for quantities from 100 m - 1.97 USDGross price for quantities from 100 m - 1.97 USD
Net price for quantities from 305 m - 1.73 USDGross price for quantities from 305 m - 1.73 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.