+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

651-0600

Connector: DIN; socket; female; PIN: 6; 240°; soldering; 34V; 2A; 10mΩ

Manufacturer: DELTRON

Manufacturer part number:
651-0600
TME Symbol:
651-0600

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
6
Connector pinout layout
240°
Mechanical mounting
for panel mounting, screw
Electrical mounting
soldering
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Plating material
black finish
Gross weight8.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON,
*
651-0600
0 in TME stock
Net price for quantities from 100 pcs - 4.58 USDGross price for quantities from 100 pcs - 4.58 USD
Net price for quantities from 200 pcs - 4.29 USDGross price for quantities from 200 pcs - 4.29 USD
Net price for quantities from 500 pcs - 4.00 USDGross price for quantities from 500 pcs - 4.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs