+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

651-0800

Connector: DIN; socket; female; PIN: 8; 270°; soldering; 34V; 2A; 10mΩ


Manufacturer: DELTRON

Manufacturer part number:
651-0800
TME Symbol:
651-0800

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
8
Connector pinout layout
270°
Mechanical mounting
for panel mounting, screw
Electrical mounting
soldering
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Plating material
black finish
Gross weight9.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON,
*
651-0800
710 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 10 pcs - 6.42 USDGross price for quantities from 10 pcs - 6.42 USD
Net price for quantities from 20 pcs - 5.71 USDGross price for quantities from 20 pcs - 5.71 USD
Net price for quantities from 100 pcs - 5.00 USDGross price for quantities from 100 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcsCardboard = 500 pcs