+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

651-114-23

Indicator: LED; prominent; green; 24÷28VDC; Ø12.7mm; IP67

Manufacturer: MARL

Manufacturer part number:
651-114-23
TME Symbol:
651-114-23

Specification

Manufacturer
MARL
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
24...28V DC
Mounting hole dimensions
Ø12.7mm
IP rating
IP67
Leads
connectors
Body material
aluminium anodised
LED diameter
10mm
Body colour
black
Leads dimensions
2.8x0.5mm
Operating temperature
-40...85°C
Dimensions
Gross weight10.37 g
Certificates
See other products in this category: LED Panel Mount Indicators MARL,
*
651-114-23
4 in TME stock
Net price for quantities from 1 pcs - 30.03 USDGross price for quantities from 1 pcs - 30.03 USD
Net price for quantities from 10 pcs - 28.04 USDGross price for quantities from 10 pcs - 28.04 USD
Net price for quantities from 20 pcs - 26.03 USDGross price for quantities from 20 pcs - 26.03 USD
No. of pieces (Multiplicity: 1)