+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6515K-P1S2

Transformer: toroidal; 50VA; 230VAC; 24V; 24V; Leads: for PCB; 85%

Manufacturer: TALEMA

Manufacturer part number:
6515K-P1S2
TME Symbol:
6515K-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary voltage 2
24V
Leads
for PCB
Body dimensions
90.2x73.2x43.4mm
Efficiency
85%
Electrical insulation strength
4kV/60s
Gross weight714.5 g
See other products in this category: Toroidal Transformers TALEMA,
*
6515K-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 41.72 USDGross price for quantities from 1 pcs - 41.72 USD
Net price for quantities from 5 pcs - 38.93 USDGross price for quantities from 5 pcs - 38.93 USD
Net price for quantities from 10 pcs - 36.15 USDGross price for quantities from 10 pcs - 36.15 USD
No. of pieces (Multiplicity: 1)