+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6521K-P1S2

Transformer: toroidal; 90VA; 230VAC; 9V; 9V; Leads: for PCB; 89%

Manufacturer: TALEMA

Manufacturer part number:
6521K-P1S2
TME Symbol:
6521K-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
90VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Leads
for PCB
Body dimensions
100x83.5x43.4mm
Efficiency
89%
Electrical insulation strength
4kV/60s
Gross weight1.0595 kg
See other products in this category: Toroidal Transformers TALEMA,
*
6521K-P1S2
0 in TME stock
Net price for quantities from 1 pcs - 46.11 USDGross price for quantities from 1 pcs - 46.11 USD
Net price for quantities from 5 pcs - 43.03 USDGross price for quantities from 5 pcs - 43.03 USD
Net price for quantities from 10 pcs - 39.97 USDGross price for quantities from 10 pcs - 39.97 USD
No. of pieces (Multiplicity: 1)