+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6545FE 8771000

Wire: control cable; 6x2x22AWG; Insulation: PVC; natural; Core: Cu


Manufacturer: BELDEN

Manufacturer part number:
6545FE 8771000
TME Symbol:
6545FE.8771000

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
6x2x22AWG
Wire insulation material
PVC
Insulation colour
natural
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Number of cores
12
Cable external diameter
6.81mm
Core structure
stranded
Rated voltage
0.3kV
CPR standard
Eca
Conform to the norm
FT6 UL 910
Package contents
305m
Core diameter
22AWG
Package contents - ft
1000ft
No. of pairs
6
Ground
tinned copper strand 24AWG
Information
The UL Label and Mark on full factory packaging only
Operating temperature
0...75°C
Cable application
  • alarm instalations
  • indoor
Gross weight68.46 g
Certificates
EAN code612825178439
See other products in this category: Fire Performance Cables BELDEN,
*
6545FE 8771000
0 in TME stock
Net price for quantities from 305 m - 5.85 USDGross price for quantities from 305 m - 5.85 USD
Net price for quantities from 610 m - 5.13 USDGross price for quantities from 610 m - 5.13 USD
Amount (Multiplicity: 305)
Minimum order quantity: 305.
Multiplicity: 305.