+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

654632-1

Tool: for crimping; Maxi Termi Point; 24AWG÷20AWG; 146mm; manual

Manufacturer: TE Connectivity

Manufacturer part number:
654632-1
TME Symbol:
654632-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
Maxi Termi Point
Wire size
24AWG...20AWG
Length
146mm
Version
manual
Gross weight74.03 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
654632-1
0 in TME stock
Net price for quantities from 1 pcs - 1 008.15 USDGross price for quantities from 1 pcs - 1 008.15 USD
No. of pieces (Multiplicity: 1)