+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65600001009

Fuse holder; THT; 5x20mm; -40÷85°C; 10A; thermoplastic; UL94V-0

Manufacturer: LITTELFUSE

Manufacturer part number:
65600001009
TME Symbol:
65600001009

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Mounting
THT
Fuse size
5x20mm
Operating temperature
-40...85°C
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Terminal pitch
22.5mm
Colour
black
Contact plating
tinned
Contact material
copper
Contact resistance
5mΩ
Leads
for soldering
Max. voltage
250V AC
Fuse accessories application
cylindrical fuses
Manufacturer series
656
Gross weight1.536 g
Certificates
See other products in this category: PCB Fuseholders LITTELFUSE,
See other products from this series.:
*
65600001009
99 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs