+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

657-25ABPNE

Heatsink: extruded; H; TO220; black; L: 41.9mm; W: 63.5mm; H: 25.4mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
657-25ABPNE
TME Symbol:
657-25ABPNE

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
41.9mm
Width
63.5mm
Height
25.4mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.7°C/W
Base thickness
1.6mm
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
657-25ABPNE
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 20 pcs - 2.11 USDGross price for quantities from 20 pcs - 2.11 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.