+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718699657802

LED lamp; G9; white warm; 230VAC; 570lm; P: 4.8W; 2700K; CRImin: 80

Manufacturer: PHILIPS

Manufacturer part number:
8718699657802
TME Symbol:
65780200

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
G9
Colour
white warm
Operating voltage
230V AC
Luminosity
570lm
Power consumption
4.8W
Length
60mm
Diameter
19mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
E
Gross weight14.21 g
Certificates
EAN code8718699657802
See other products in this category: Light sources - lighting PHILIPS,
*
8718699657802
12 in TME stock
Net price for quantities from 1 pcs - 18.72 USDGross price for quantities from 1 pcs - 18.72 USD
Net price for quantities from 12 pcs - 16.90 USDGross price for quantities from 12 pcs - 16.90 USD
Net price for quantities from 24 pcs - 15.70 USDGross price for quantities from 24 pcs - 15.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 12 pcs