+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

658-25ABT4E

Heatsink: extruded; grilled; BGA; black; L: 27.9mm; W: 27.9mm; 658


Manufacturer: Wakefield Thermal

Manufacturer part number:
658-25ABT4E
TME Symbol:
658-25ABT4E

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
27.9mm
Width
27.9mm
Height
6.6mm
Material
aluminium
Material finishing
anodized
Base thickness
2mm
Manufacturer series
658
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
658-25ABT4E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 250 pcs - 1.76 USDGross price for quantities from 250 pcs - 1.76 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
Net price for quantities from 1400 pcs - 1.66 USDGross price for quantities from 1400 pcs - 1.66 USD
Net price for quantities from 5600 pcs - 1.63 USDGross price for quantities from 5600 pcs - 1.63 USD