+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718699659486

LED lamp; GU4; white warm; 12VAC; 184lm; P: 2.3W; 36°; 2700K


Manufacturer: PHILIPS

Manufacturer part number:
8718699659486
TME Symbol:
65948600

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
GU4
Colour
white warm
Operating voltage
12V AC
Luminosity
184lm
Power consumption
2.3W
Viewing angle
36°
Length
39.5mm
Diameter
35.5mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
20W
Energy class
F
Gross weight26.92 g
Certificates
EAN code8718699659486
See other products in this category: Light sources - lighting PHILIPS,
*
8718699659486
15 in TME stock
Net price for quantities from 1 pcs - 10.20 USDGross price for quantities from 1 pcs - 10.20 USD
Net price for quantities from 12 pcs - 9.22 USDGross price for quantities from 12 pcs - 9.22 USD
Net price for quantities from 24 pcs - 8.56 USDGross price for quantities from 24 pcs - 8.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs