+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65DN06B02ELEMXPSA1

Diode: hockey-puck rectifying; 600V; 12.81kA; 20.12kA; Ifsm: 95kA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
65DN06B02ELEMXPSA1
TME Symbol:
65DN06B02ELEMXPSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of diode
hockey-puck rectifying
Max. off-state voltage
0.6kV
Load current
12.81kA
Max. load current
20.12kA
Case
BG-D_ELEM-1
Mounting
Press-Pack
Max. forward impulse current
95kA
Max. forward voltage
0.89V
Gross weight155 g
Certificates
See other products in this category: Diodes - others INFINEON TECHNOLOGIES,
*
65DN06B02ELEMXPSA1
0 in TME stock
Net price for quantities from 20 pcs - 541.47 USDGross price for quantities from 20 pcs - 541.47 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.