+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66099-2

Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk


Manufacturer: TE Connectivity

Manufacturer part number:
66099-2
TME Symbol:
66099-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
tinned
Wire cross-section
0.8...1.4mm2
Wire size
18AWG...16AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
2.03...2.54mm
Current rating
13A
Gross weight0.44 g
See other products in this category: CPC connectors TE Connectivity,
*
66099-2
70 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.52 USD
Net price for quantities from 20 pcs - 1.34 USDGross price for quantities from 20 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD