+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66103-4

Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk

Manufacturer: TE Connectivity

Manufacturer part number:
66103-4
TME Symbol:
66103-4

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
selectively gold plated
Wire cross-section
0.2...0.6mm2
Wire size
24AWG...20AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
1.02...2.03mm
Current rating
13A
Number of pins
1
Gross weight0.409 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
66103-4
2335 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.16 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcsBlister = 50 pcsCardboard = 1 000 pcs