+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66180-1

Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk


Manufacturer: TE Connectivity

Manufacturer part number:
66180-1
TME Symbol:
66180-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
gold-plated
Wire cross-section
0.8...1.4mm2
Wire size
18AWG...16AWG
Kind of package
bulk
Electrical mounting
soldering
Current rating
13A
Gross weight0.45 g
See other products in this category: CPC connectors TE Connectivity,
*
66180-1
67 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.16 USDGross price for quantities from 10 pcs - 2.16 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 50 pcs - 2.02 USDGross price for quantities from 50 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.