+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66181-1

Contact; female; 16; CPC Series 1,CPC Series 4,TYPE III+,V35

Manufacturer: TE Connectivity

Manufacturer part number:
66181-1
TME Symbol:
66181-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
gold-plated
Wire cross-section
0.8...1.4mm2
Wire size
18AWG...16AWG
Kind of package
bulk
Electrical mounting
soldering
Current rating
13A
Number of pins
1
Gross weight0.385 g
See other products in this category: CPC connectors TE Connectivity,
*
66181-1
86 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
Net price for quantities from 200 pcs - 3.13 USDGross price for quantities from 200 pcs - 3.13 USD
Net price for quantities from 250 pcs - 3.01 USDGross price for quantities from 250 pcs - 3.01 USD
Net price for quantities from 3000 pcs - 2.92 USDGross price for quantities from 3000 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)