+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66182-1

Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk

Manufacturer: TE Connectivity

Manufacturer part number:
66182-1
TME Symbol:
66182-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
gold-plated
Wire cross-section
0.12...0.5mm2
Wire size
26AWG...20AWG
Kind of package
bulk
Electrical mounting
soldering
Current rating
13A
Plating thickness
0.8µm
Gross weight0.429 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
66182-1
0 in TME stock
Net price for quantities from 20000 pcs - 1.23 USDGross price for quantities from 20000 pcs - 1.23 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.