+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66361-1

Contact; male; 16; CPC Series 1,CPC Series 4,TYPE III+,V35; bulk

Manufacturer: TE Connectivity

Manufacturer part number:
66361-1
TME Symbol:
66361-1

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
male
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
gold-plated
Wire cross-section
0.8...2mm2
Wire size
18AWG...14AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
2.03...2.54mm
Current rating
13A
Plating thickness
0.76µm
Gross weight0.446 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
66361-1
166 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.61 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 25 pcs - 3.33 USDGross price for quantities from 25 pcs - 3.33 USD
Net price for quantities from 50 pcs - 3.22 USDGross price for quantities from 50 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.