+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66399-3

Contact; female; 16; CPC Series 1,CPC Series 4,TYPE III+,V35

Manufacturer: TE Connectivity

Manufacturer part number:
66399-3
TME Symbol:
66399-3

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Contact size
16
Application - series/manufacturer
CPC Series 1, CPC Series 4, TYPE III+, V35
Contact material
brass
Contact plating
gold-plated
Wire cross-section
0.8...2mm2
Wire size
18AWG...14AWG
Kind of package
bulk
Electrical mounting
crimped
Cable external diameter
2.03...2.54mm
Current rating
13A
Gross weight0.34 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
66399-3
175 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 70 pcs - 1.25 USDGross price for quantities from 70 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)