+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66741-2

Contact; female; CPC Series 3,CPC Series 4,TYPE XII; 5÷6mm2


Manufacturer: TE Connectivity

Manufacturer part number:
66741-2
TME Symbol:
66741-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
CPC Series 3, CPC Series 4, TYPE XII
Contact plating
silver plated
Wire cross-section
5...6mm2
Electrical mounting
crimped
Gross weight2.767 g
Certificates
See other products in this category: CPC connectors TE Connectivity,
*
66741-2
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.11 USDGross price for quantities from 1 pcs - 23.11 USD
Net price for quantities from 5 pcs - 20.85 USDGross price for quantities from 5 pcs - 20.85 USD
Net price for quantities from 10 pcs - 20.56 USDGross price for quantities from 10 pcs - 20.56 USD