+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67-1-C-12/5

Relay: reed switch; Ucoil: 12VDC; SPDT; 3.2A; max.1.4kVDC; 100W

NEW

Manufacturer: Pickering Electronics

Manufacturer part number:
67-1-C-12/5
TME Symbol:
67-1-C-12/5

Specification

Manufacturer
Pickering Electronics
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
3.2A
Switched voltage
max. 1.4kV DC
Switching capacity
100W
Coil resistance
150Ω
Mounting
THT
Manufacturer series
67
Contact resistance
500mΩ
Operating temperature
-20...85°C
Operate time
6ms
Release time
6ms
Switched current
3A
Min. insulation resistance
10GΩ
Breakdown voltage
5kV
Body dimensions
12.6x14.5x12.6mm
Terminal pitch
5.8mm
Electrical life
100000000 cycles
Gross weight13.6 g
See other products in this category: Reed Electromagnetic Relays Pickering Electronics,
See other products from this series.:
*
67-1-C-12/5
0 in TME stock
Net price for quantities from 1 pcs - 115.03 USDGross price for quantities from 1 pcs - 115.03 USD
Net price for quantities from 10 pcs - 110.40 USDGross price for quantities from 10 pcs - 110.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.