+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67-21/G6C-AP1Q2/2T

LED; yellow green; SMD; 45mcd; 2.4VDC; 120°; 20mA; 575nm


Manufacturer: EVERLIGHT

Manufacturer part number:
67-21/G6C-AP1Q2/2T
TME Symbol:
67-21/G6C-AP1Q2/2T

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - mm
3528
Luminosity
45mcd
Operating voltage
2.4V DC
Viewing angle
120°
LED current
20mA
Wavelength
575nm
LED lens
transparent
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
67-21/G6C-AP1Q2/2T
0 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.