+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

67-3015-31

Terminal: flat; 6.3mm; 0.8mm; male; THT; Overall len: 13.5mm


Manufacturer: OSTERRATH

Manufacturer part number:
67-3015-31
TME Symbol:
67-3015-31

Specification

Manufacturer
OSTERRATH
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Overall length
13.5mm
Spatial orientation
straight
Gross weight0.435 g
Certificates
See other products in this category: Solder terminals PCB mount OSTERRATH,
*
67-3015-31
5370 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 27 000 pcs