+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67.23.9.024.4500

Relay: electromagnetic power; Ucoil: 24VDC; 3PST-NO; Icoil: 113mA


Manufacturer: FINDER

Manufacturer part number:
67.23.9.024.4500
TME Symbol:
67.23.9.024.4500

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
24V DC
Contacts configuration
3PST-NO
Contact current max.
150A
Coil current
113mA
Switched voltage
max. 220V DC, max. 690V AC
Relay variant
power
Mounting
PCB
Body dimensions
51.5x33x57.5mm
AC contacts rating @R
50A / 400V AC
Coil resistance
213Ω
Contact material
AgSnO2
Leads
for soldering
DC contacts rating @R
50A / 24V DC
Coil power consumption
2.7W
Operating temperature
-40...60°C
Gross weight85 g
Certificates
See other products in this category: Power Electromagnetic Relays FINDER,
*
67.23.9.024.4500
0 in TME stock
Net price for quantities from 1 pcs - 38.79 USDGross price for quantities from 1 pcs - 38.79 USD
Net price for quantities from 5 pcs - 36.44 USDGross price for quantities from 5 pcs - 36.44 USD
Net price for quantities from 10 pcs - 34.09 USDGross price for quantities from 10 pcs - 34.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.