+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

674.08.01.3

Terminal: flat; 6.3mm; 0.8mm; female; 1÷2.5mm2; crimped; for cable

Manufacturer: IMP

Manufacturer part number:
674.08.01.3
TME Symbol:
674.08.01.3

Specification

Manufacturer
IMP
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated, with a latch
Contact plating
tinned
Contact material
brass
Kind of package
reel
Quantity in set/package
5000pcs.
Gross weight0.66 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
674.08.01.3
30000 in TME stock
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 15000 pcs - 0.03 USDGross price for quantities from 15000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerReel = 5 000 pcs