+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

674655

Tool: for crimping; terminals; FASTIN-FASTON; 0.5÷2.5mm2; manual

Manufacturer: TE Connectivity

Manufacturer part number:
674655
TME Symbol:
674655

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Manufacturer series
FASTIN-FASTON
Wire cross-section
0.5...2.5mm2
Wire size
20AWG...14AWG
Version
manual
Gross weight480 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
674655
0 in TME stock
Net price for quantities from 1 pcs - 1 953.35 USDGross price for quantities from 1 pcs - 1 953.35 USD
No. of pieces (Multiplicity: 1)