+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

676.00.9

Terminal: round; female; 1÷2.5mm2; crimped; for cable


Manufacturer: IMP

Manufacturer part number:
676.00.9
TME Symbol:
676.00.9

Specification

Manufacturer
IMP
Type of terminal
round
Kind of terminal
female
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Gross weight0.56 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
676.00.9
7200 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 5 000 pcs