+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68.22.9.024.4300

Relay: electromagnetic power; Ucoil: 24VDC; DPST-NO; Icoil: 120mA


Manufacturer: FINDER

Manufacturer part number:
68.22.9.024.4300
TME Symbol:
68.22.9.024.4300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
24V DC
Contacts configuration
DPST-NO
Contact current max.
300A
Coil current
120mA
Switched voltage
max. 220V DC, max. 690V AC
Relay variant
power
Mounting
PCB
Body dimensions
52.2x57.5x52.5mm
AC contacts rating @R
100A / 400V AC
Coil resistance
200Ω
Contact material
AgSnO2
Leads
for soldering
DC contacts rating @R
100A / 24V DC
Coil power consumption
2.9W
Operating temperature
-40...70°C
Gross weight85 g
Certificates
See other products in this category: Power Electromagnetic Relays FINDER,
*
68.22.9.024.4300
0 in TME stock
Net price for quantities from 1 pcs - 51.36 USDGross price for quantities from 1 pcs - 51.36 USD
Net price for quantities from 5 pcs - 48.24 USDGross price for quantities from 5 pcs - 48.24 USD
Net price for quantities from 10 pcs - 45.13 USDGross price for quantities from 10 pcs - 45.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.