+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68.55.9.024.4300

Relay: electromagnetic power; Ucoil: 24VDC; Icontacts max: 300A


Manufacturer: FINDER

Manufacturer part number:
68.55.9.024.4300
TME Symbol:
68.55.9.024.4300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic power
Coil voltage
24V DC
Contact current max.
300A
Coil current
120mA
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
power
Mounting
PCB
Body dimensions
52.2x57.5x52.5mm
AC contacts rating @R
32A / 250V AC
Coil resistance
200Ω
Contact material
AgSnO2
Leads
for soldering
DC contacts rating @R
32A / 24V DC
Coil power consumption
2.9W
Operating temperature
-40...70°C
Gross weight85 g
Certificates
See other products in this category: Power Electromagnetic Relays FINDER,
*
68.55.9.024.4300
0 in TME stock
Net price for quantities from 1 pcs - 60.19 USDGross price for quantities from 1 pcs - 60.19 USD
Net price for quantities from 5 pcs - 56.54 USDGross price for quantities from 5 pcs - 56.54 USD
Net price for quantities from 10 pcs - 52.90 USDGross price for quantities from 10 pcs - 52.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.