+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68378-1

Tool: for crimping; 12AWG÷10AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
68378-1
TME Symbol:
68378-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
12AWG...10AWG
Version
manual
Gross weight580 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
68378-1
0 in TME stock
Net price for quantities from 1 pcs - 2 600.78 USDGross price for quantities from 1 pcs - 2 600.78 USD
No. of pieces (Multiplicity: 1)