+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

687638-5

Tool: for crimping; 18AWG÷12AWG; pneumatic

Manufacturer: TE Connectivity

Manufacturer part number:
687638-5
TME Symbol:
687638-5

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
18AWG...12AWG
Version
pneumatic
Gross weight1.2 kg
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
687638-5
0 in TME stock
Net price for quantities from 1 pcs - 17 833.88 USDGross price for quantities from 1 pcs - 17 833.88 USD
No. of pieces (Multiplicity: 1)